BC817UE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.92000
Datasheet
PG-SC74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817UE6327HTSA1

DigiKey Part Number
BC817UE6327HTSA1TR-ND - Tape & Reel (TR)
BC817UE6327HTSA1CT-ND - Cut Tape (CT)
BC817UE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817UE6327HTSA1
Description
TRANS 2NPN 45V 500MA PG-SC74-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 500mA 170MHz 330mW Surface Mount PG-SC74-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
330mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026-12-31
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16970$509.10
6,000$0.15418$925.08
9,000$0.14626$1,316.34
15,000$0.13737$2,060.55
21,000$0.13210$2,774.10
30,000$0.12698$3,809.40
75,000$0.11611$8,708.25
Manufacturers Standard Package