
BAS3005S02LRHE6327XTSA1 | |
---|---|
DigiKey Part Number | BAS3005S02LRHE6327XTSA1TR-ND - Tape & Reel (TR) BAS3005S02LRHE6327XTSA1CT-ND - Cut Tape (CT) BAS3005S02LRHE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS3005S02LRHE6327XTSA1 |
Description | DIODE SCHOTT 30V 500MA PGTSLP217 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount PG-TSLP-2-17 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | 15pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TSLP-2-17 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.15033 | $2,254.95 |
30,000 | $0.13932 | $4,179.60 |
45,000 | $0.13372 | $6,017.40 |
75,000 | $0.13077 | $9,807.75 |