
BAS12505WH6327XTSA1 | |
---|---|
DigiKey Part Number | 448-BAS12505WH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAS12505WH6327XTSA1CT-ND - Cut Tape (CT) 448-BAS12505WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS12505WH6327XTSA1 |
Description | DIODE ARR SCHOT 25V 100MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 25 V 100mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 35 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 150 nA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
10 | $0.84400 | $8.44 |
100 | $0.54900 | $54.90 |
500 | $0.42186 | $210.93 |
1,000 | $0.38087 | $380.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32879 | $986.37 |
6,000 | $0.30256 | $1,815.36 |
9,000 | $0.28919 | $2,602.71 |
15,000 | $0.27418 | $4,112.70 |
21,000 | $0.26529 | $5,571.09 |
30,000 | $0.26410 | $7,923.00 |