AUIRLR2703TRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $1.33000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.14000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.40000
Datasheet
TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRLR2703TRL

DigiKey Part Number
AUIRLR2703TRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRLR2703TRL
Description
MOSFET N-CH 30V 20A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 20A (Tc) 45W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
AUIRLR2703TRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
45mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types