AUIRFR8405TRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.58000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.48000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.61000
Datasheet
TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFR8405TRL

DigiKey Part Number
448-AUIRFR8405TRLTR-ND - Tape & Reel (TR)
448-AUIRFR8405TRLCT-ND - Cut Tape (CT)
448-AUIRFR8405TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRFR8405TRL
Description
MOSFET N-CH 40V 100A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 163W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
AUIRFR8405TRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.98mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
3.9V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
155 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5171 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
163W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types