
AUIRF2804STRL7P | |
---|---|
DigiKey Part Number | 448-AUIRF2804STRL7PTR-ND - Tape & Reel (TR) 448-AUIRF2804STRL7PCT-ND - Cut Tape (CT) 448-AUIRF2804STRL7PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRF2804STRL7P |
Description | MOSFET N-CH 40V 240A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 330W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 160A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6930 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK (7-Lead) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.06000 | $8.06 |
10 | $5.64800 | $56.48 |
100 | $4.06150 | $406.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.25329 | $2,602.63 |