IXA16-HBFF12-18.432MHZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: $1.24000
Datasheet
IXA16-HF5F12-12.288MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA16-HBFF12-18.432MHZ

DigiKey Part Number
2780-IXA16-HBFF12-18.432MHZTR-ND - Tape & Reel (TR)
2780-IXA16-HBFF12-18.432MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IXA16-HBFF12-18.432MHZ
Description
CRYSTAL 18.4320MHZ 12PF SMD
Customer Reference
Detailed Description
18.432 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.