
IXA12-FBFF10-24.576 MHZ | |
---|---|
DigiKey Part Number | 2780-IXA12-FBFF10-24.576MHZTR-ND - Tape & Reel (TR) 2780-IXA12-FBFF10-24.576MHZCT-ND - Cut Tape (CT) 2780-IXA12-FBFF10-24.576MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXA12-FBFF10-24.576 MHZ |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |