ILCX19-FF5F10-32.000MHZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ILSI
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.98467
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.98467
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.98467
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.79544
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.79544
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.79544
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.69361
Datasheet
ILCX19-FF5F10-16.000MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILCX19-FF5F10-32.000MHZ

DigiKey Part Number
2780-ILCX19-FF5F10-32.000MHZCT-ND - Cut Tape (CT)
2780-ILCX19-FF5F10-32.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILCX19-FF5F10-32.000MHZ
Description
CRYSTAL 32.0000MHZ 10PF SMD
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.