
CF890-07-07 | |
---|---|
DigiKey Part Number | 4903-CF890-07-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-07-07 |
Description | IGUPUR 7C/18AWG CTRL 600V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20940 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.24000 | $5.24 |
2 | $4.99000 | $9.98 |
3 | $4.85333 | $14.56 |
5 | $4.68000 | $23.40 |
7 | $4.57000 | $31.99 |
10 | $4.45700 | $44.57 |
25 | $4.17760 | $104.44 |
50 | $3.97560 | $198.78 |
100 | $3.78210 | $378.21 |