CF881-XX-XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF881-07-12

DigiKey Part Number
4903-CF881-07-12-DS-ND
Manufacturer
Manufacturer Product Number
CF881-07-12
Description
PVC 12C/18AWG CONTROL 300V FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Black 18 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.453" (11.51mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
Flame Retardant
Voltage
300 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
60%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$8.54000$8.54
2$8.13000$16.26
3$7.90333$23.71
5$7.62200$38.11
7$7.44429$52.11
10$7.26000$72.60
25$6.80040$170.01
50$6.47060$323.53
100$6.15430$615.43
Manufacturers Standard Package