CF130-07-03-UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF130-02-03

DigiKey Part Number
4903-CF130-02-03-DS-ND
Manufacturer
Manufacturer Product Number
CF130-02-03
Description
PVC3C/24AWG CTRL 300V FLEX FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
UL Style 20200
Features
Flame Retardant, Rip Cord
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.51000$2.51
2$2.39500$4.79
3$2.33000$6.99
5$2.25000$11.25
7$2.19429$15.36
10$2.14100$21.41
25$2.00720$50.18
50$1.91120$95.56
100$1.81880$181.88
Manufacturers Standard Package