PG2457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG2457

DigiKey Part Number
2330-PG2457-ND
Manufacturer
Manufacturer Product Number
PG2457
Description
SENSOR 14.5PSI 1/2" .02A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Pressure Type
-
Operating Pressure
-0.73PSI ~ 14.5PSI (-5kPa ~ 100kPa)
Output Type
Analog Current, NPN/PNP- NC/NO
Output
4 mA ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
18V ~ 32V
Port Size
Male - 1/2" (12.7mm) BSPP
Port Style
Threaded
Features
-
Termination Style
M12, 4 Pin
Maximum Pressure
435.11PSI (3000kPa)
Operating Temperature
-20°C ~ 80°C
Package / Case
Module Box with Display
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$945.96000$945.96
Manufacturers Standard Package