
YW-E10 | |
---|---|
DigiKey Part Number | 1885-YW-E10-ND |
Manufacturer | |
Manufacturer Product Number | YW-E10 |
Description | CONTACT BLOCK SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 120VAC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | APEM, YW |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.28000 | $30.28 |