
BNJ56F | |
---|---|
DigiKey Part Number | 1885-BNJ56F-ND |
Manufacturer | |
Manufacturer Product Number | BNJ56F |
Description | BN SERIES JUMPER 6 PT FORK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Barrier Block Jumper Around Barrier, Spade |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 6 | |
Pitch | 0.472" (12.00mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | BN Series | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |