
44MKB2-1201000DEXD | |
---|---|
DigiKey Part Number | 2882-44MKB2-1201000DEXD-ND |
Manufacturer | |
Manufacturer Product Number | 44MKB2-1201000DEXD |
Description | PLUG-IN AC/DC MEDICA EXTERNAL AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 15 W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 78.74" (2.0m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.32" L x 1.61" W x 1.36" H (59.0mm x 41.0mm x 34.5mm) | |
Approval Agency | CE, C-Tick, cULus, FCC, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.87000 | $20.87 |
5 | $19.18600 | $95.93 |
10 | $18.50600 | $185.06 |
25 | $17.64360 | $441.09 |
50 | $17.01780 | $850.89 |
100 | $16.41430 | $1,641.43 |
300 | $15.50110 | $4,650.33 |
500 | $15.09396 | $7,546.98 |