
20647-060E-01 | |
---|---|
DigiKey Part Number | 5378-20647-060E-01TR-ND - Tape & Reel (TR) 5378-20647-060E-01CT-ND - Cut Tape (CT) 5378-20647-060E-01DKR-ND - Digi-Reel® |
Manufacturer | I-PEX |
Manufacturer Product Number | 20647-060E-01 |
Description | CONN FFC BOTTOM 60POS 0.5MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $2.04400 | $20.44 |
25 | $1.91600 | $47.90 |
50 | $1.82480 | $91.24 |
100 | $1.73750 | $173.75 |
250 | $1.62860 | $407.15 |
500 | $1.55084 | $775.42 |
1,000 | $1.47681 | $1,476.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.40636 | $2,812.72 |
4,000 | $1.33927 | $5,357.08 |
6,000 | $1.30153 | $7,809.18 |
10,000 | $1.25551 | $12,555.10 |