GLF-464-144-521-D is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: $5.27000
Datasheet
6-4 SGL Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-464-144-521-D

DigiKey Part Number
H3642R-14-ND
Manufacturer
Manufacturer Product Number
GLF-464-144-521-D
Description
CABLE MOD 6P4C PLUG TO CABLE 14'
Customer Reference
Detailed Description
Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat, Straight Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Black
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.71500$27.15
25$2.68280$67.07
50$2.65760$132.88
100$2.63300$263.30
250$2.60060$650.15
500$2.59252$1,296.26
Alternate Color
CABLE MOD 6P4C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: