
SPUMA_600 | |
---|---|
DigiKey Part Number | 3628-SPUMA_600-ND |
Manufacturer | |
Manufacturer Product Number | SPUMA_600 |
Description | CABLE COAXIAL 50OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.590" (14.99mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (SPE) | |
Dielectric Diameter | 0.455" (11.56mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $13.67310 | $1,367.31 |