
ENVIROFLEX_316_D-01 | |
---|---|
DigiKey Part Number | 3628-ENVIROFLEX_316_D-01-ND |
Manufacturer | |
Manufacturer Product Number | ENVIROFLEX_316_D-01 |
Description | CABLE COAXIAL RG-316D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-316D 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-316D | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | RADOX® | |
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Foam Polyethylene, Cross Linked (SPEX) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90%, 96% | |
VoP, Velocity of Propagation | 70.1 | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.00098 | $9,000.98 |