72_Z-0-0-6/--0_-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72_Z-0-0-6/--0_-H

DigiKey Part Number
3628-72_Z-0-0-6/--0_-H-ND
Manufacturer
Manufacturer Product Number
72_Z-0-0-6/--0_-H
Description
CONN SLDR TAG FOR SMA 100PCS/BAG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Solder Tag For SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMA
Accessory Type
Solder Tag
For Use With/Related Products
SMA Connectors
Body Material
-
Body Finish
-
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$15.59000$15.59
10$13.24300$132.43
25$12.41440$310.36
50$11.82120$591.06
100$11.25710$1,125.71
250$10.55268$2,638.17
500$10.04942$5,024.71
1,000$9.57034$9,570.34
Manufacturers Standard Package