11_SMA-50-3-5/111_NH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $22.70000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $26.43000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: $5.36000
Datasheet
11_SMA-50-3-5/111_NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_SMA-50-3-5/111_NH

DigiKey Part Number
3628-11_SMA-50-3-5/111_NH-ND
Manufacturer
Manufacturer Product Number
11_SMA-50-3-5/111_NH
Description
11_SMA-50-3-5/111_NH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
11_SMA-50-3-5/111_NH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$19.07000$19.07
10$16.21100$162.11
25$15.19600$379.90
50$14.47060$723.53
100$13.78000$1,378.00
250$12.91780$3,229.45
500$12.30184$6,150.92
1,000$11.71544$11,715.44
Manufacturers Standard Package