ZX10C30B01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10C30B01

DigiKey Part Number
ZX10C30B01-ND
Manufacturer
Manufacturer Product Number
ZX10C30B01
Description
SWITCH SNAP ACTION SPDT 0.1A 48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
48 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
40gf
Release Force
6.000gf
Operating Position
0.250" (6.4mm)
Pretravel
0.134" (3.4mm)
Differential Travel
0.050" (1.3mm)
Overtravel
0.025" (0.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,868 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$2.79759$2,797.59
Manufacturers Standard Package

Other Suppliers on DigiKey

2,868In Stock
Ships from WEC