
V7-1X1AD8-304 | |
---|---|
DigiKey Part Number | V7-1X1AD8-304-ND |
Manufacturer | |
Manufacturer Product Number | V7-1X1AD8-304 |
Description | SWITCH SNAP ACTION SPDT 6A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 34gf | |
Release Force | 2.000gf | |
Operating Position | 0.806" (20.5mm) | |
Pretravel | 0.219" (5.6mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.115" (2.9mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 177°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.66000 | $16.66 |
10 | $13.79300 | $137.93 |
25 | $12.79480 | $319.87 |
50 | $12.08760 | $604.38 |
100 | $11.41900 | $1,141.90 |