
SEB-EVAL-KIT-001 | |
---|---|
DigiKey Part Number | 480-SEB-EVAL-KIT-001-ND |
Manufacturer | |
Manufacturer Product Number | SEB-EVAL-KIT-001 |
Description | SENSOR EVALUATION BOARD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | - Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | - | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $763.11000 | $763.11 |