
BZ-2RS | |
---|---|
DigiKey Part Number | 480-3217-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RS |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 255 ~ 368gf | |
Release Force | 113gf | |
Operating Position | 1.110" (28.2mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.060" (1.5mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.27000 | $40.27 |
10 | $33.34200 | $333.42 |
25 | $30.92720 | $773.18 |
50 | $29.21700 | $1,460.85 |
100 | $29.12990 | $2,912.99 |