
ABP2LANT001BAAA5XX | |
---|---|
DigiKey Part Number | 480-ABP2LANT001BAAA5XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LANT001BAAA5XX |
Description | SENSOR 14.5PSIA 0.108" 4.5V 6SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Male - 0.108" (2.74mm) Tube 0.5 V ~ 4.5 V 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2LANT001BAAA5XX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.108" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 232.06PSI (1600kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMT |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.34000 | $29.34 |
5 | $26.81000 | $134.05 |
10 | $25.86900 | $258.69 |
25 | $24.74160 | $618.54 |
55 | $23.86964 | $1,312.83 |
110 | $23.17100 | $2,548.81 |
550 | $22.73062 | $12,501.84 |