
1HS11 | |
---|---|
DigiKey Part Number | 1HS11-ND |
Manufacturer | |
Manufacturer Product Number | 1HS11 |
Description | SWITCH SNAP ACT SPDT 0.5A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC), 25A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 283 ~ 737gf | |
Release Force | 113gf | |
Operating Position | 1.000" (25.4mm) | |
Pretravel | 0.065" (1.65mm) | |
Differential Travel | 0.013" (0.33mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -54°C ~ 121°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $666.77000 | $6,667.70 |