
HPA200X2DA | |
---|---|
DigiKey Part Number | HPA200X2DA-ND |
Manufacturer | |
Manufacturer Product Number | HPA200X2DA |
Description | BAROMETER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 17.6PSI (121.35kPa) | |
Output Type | RS-232 | |
Output | - | |
Accuracy | ±0.03% | |
Voltage - Supply | 5.5V ~ 30V | |
Port Size | Female - 1/8" (3.18mm) Swagelok™ | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module Cube | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2,699.82600 | $26,998.26 |