SCC2220X222K502TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X106K016T

DigiKey Part Number
4587-C1206X106K016TTR-ND - Tape & Reel (TR)
4587-C1206X106K016TCT-ND - Cut Tape (CT)
4587-C1206X106K016TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C1206X106K016T
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.31000$3.10
100$0.20340$20.34
1,000$0.14776$147.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14286$285.72
4,000$0.13360$534.40
6,000$0.12897$773.82
10,000$0.12383$1,238.30
14,000$0.12083$1,691.62
20,000$0.11794$2,358.80
50,000$0.11172$5,586.00
100,000$0.10797$10,797.00
Manufacturers Standard Package