
HI-8190PSTF | |
---|---|
DigiKey Part Number | HI-8190PSTF-ND |
Manufacturer | |
Manufacturer Product Number | HI-8190PSTF |
Description | IC SWITCH SPST-NOX4 17OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 17Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI-8190PSTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 17Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3.3V ~ 15V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 35ns, 20ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.27000 | $25.27 |
10 | $20.03300 | $200.33 |
50 | $17.93660 | $896.83 |
100 | $17.28740 | $1,728.74 |
250 | $16.60204 | $4,150.51 |