
VJ1614HWPL2 | |
---|---|
DigiKey Part Number | 1441-VJ1614HWPL2-ND |
Manufacturer | |
Manufacturer Product Number | VJ1614HWPL2 |
Description | ENCLOSURE FIBER 17.32"LX15.32"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Cover Included 17.320" L x 15.320" W (439.93mm x 389.13mm) X 6.670" (169.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 17.320" L x 15.320" W (439.93mm x 389.13mm) | |
Height | 6.670" (169.42mm) | |
Area (L x W) | 272in² (1755cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $422.45000 | $422.45 |
5 | $376.48200 | $1,882.41 |