UX60-MB-5S8(70) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $1.03000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.70000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UX60-MB-5S8(70)

DigiKey Part Number
26-UX60-MB-5S8(70)TR-ND - Tape & Reel (TR)
26-UX60-MB-5S8(70)CT-ND - Cut Tape (CT)
26-UX60-MB-5S8(70)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UX60-MB-5S8(70)
Description
CONN RCPT USB2.0 MINI B SMD R/A
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 75°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
5V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2025-11-24
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.74607$746.07
Manufacturers Standard Package