
TM5RL-88(40) | |
---|---|
DigiKey Part Number | 26-TM5RL-88(40)-ND |
Manufacturer | |
Manufacturer Product Number | TM5RL-88(40) |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.50600 | $35.06 |
25 | $3.28600 | $82.15 |
50 | $3.12900 | $156.45 |
110 | $2.95945 | $325.54 |
330 | $2.73861 | $903.74 |
550 | $2.64165 | $1,452.91 |
1,100 | $2.51562 | $2,767.18 |
2,530 | $2.37215 | $6,001.54 |