



TF46-40S-0.5SH(800) | |
---|---|
DigiKey Part Number | 26-TF46-40S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF46-40S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF46-40S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF46-40S-0.5SH(800) |
Description | CONN FFC FPC 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.06890 | $3,103.35 |
3,000 | $1.97022 | $5,910.66 |
4,500 | $1.91472 | $8,616.24 |
7,500 | $1.84701 | $13,852.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.94700 | $29.47 |
25 | $2.76240 | $69.06 |
50 | $2.63040 | $131.52 |
100 | $2.50450 | $250.45 |
250 | $2.34764 | $586.91 |
500 | $2.23560 | $1,117.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.85000 | $3.85 |
10 | $3.35500 | $33.55 |
25 | $3.21240 | $80.31 |
50 | $3.14080 | $157.04 |
100 | $2.99800 | $299.80 |
250 | $2.71248 | $678.12 |
500 | $2.49836 | $1,249.18 |