PCN10A-64ACP-2.54DS(72) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $7.96000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $11.38000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $7.45000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $5.78000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $6.08000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.77000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $7.72000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.78896
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $10.08182
Datasheet

Similar


3M
In Stock: 0
Unit Price: $9.67000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $8.40894
Datasheet
PCN10x-64P-2.54DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN10A-64ACP-2.54DS(72)

DigiKey Part Number
PCN10A-64ACP-2.54DS(72)-ND
Manufacturer
Manufacturer Product Number
PCN10A-64ACP-2.54DS(72)
Description
CONN DIN HDR 64POS
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
EDA/CAD Models
PCN10A-64ACP-2.54DS(72) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Header, Male Pins
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2025-11-24
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
24$10.86250$260.70
Manufacturers Standard Package