cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX40G-A-10P-JC(7.0)(01)

DigiKey Part Number
26-IX40G-A-10P-JC(7.0)(01)-ND
Manufacturer
Manufacturer Product Number
IX40G-A-10P-JC(7.0)(01)
Description
Interconnect Interface
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
IX40G-A-10P-JC(7.0)(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Features
Latch Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
100$9.27510$927.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.