H8BBG-10112-W4 | |
---|---|
DigiKey Part Number | H8BBG-10112-W4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10112-W4 |
Description | DUAL END JUMPER 12" 24AWG WHIT |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.98200 | $9.82 |
30 | $0.90833 | $27.25 |
50 | $0.87600 | $43.80 |
100 | $0.83420 | $83.42 |
250 | $0.78180 | $195.45 |
500 | $0.74444 | $372.22 |
1,000 | $0.70890 | $708.90 |
2,500 | $0.66452 | $1,661.30 |
5,000 | $0.63280 | $3,164.00 |