H8BBG-10112-L8 | |
---|---|
DigiKey Part Number | H8BBG-10112-L8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10112-L8 |
Description | DUAL END JUMPER 12" 28AWG BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.00200 | $10.02 |
30 | $0.92767 | $27.83 |
50 | $0.89460 | $44.73 |
100 | $0.85180 | $85.18 |
250 | $0.79840 | $199.60 |
500 | $0.76024 | $380.12 |
1,000 | $0.72393 | $723.93 |
2,500 | $0.67861 | $1,696.53 |
5,000 | $0.64623 | $3,231.15 |