
H4BXT-10110-B6 | |
---|---|
DigiKey Part Number | H4BXT-10110-B6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10110-B6 |
Description | JUMPER-H9992TR/1853 BK/X 10" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.88800 | $8.88 |
30 | $0.80533 | $24.16 |
50 | $0.76960 | $38.48 |
100 | $0.72370 | $72.37 |
250 | $0.66708 | $166.77 |
500 | $0.62732 | $313.66 |
1,000 | $0.58991 | $589.91 |
2,500 | $0.54390 | $1,359.75 |
5,000 | $0.51150 | $2,557.50 |