

H3BBG-10112-V8 | |
---|---|
DigiKey Part Number | H3BBG-10112-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-V8 |
Description | JUMPER-H1505TR/A3048V/H1505TR12" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.10600 | $11.06 |
30 | $1.00300 | $30.09 |
50 | $0.95860 | $47.93 |
100 | $0.90130 | $90.13 |
250 | $0.83100 | $207.75 |
500 | $0.78144 | $390.72 |
1,000 | $0.73485 | $734.85 |
2,500 | $0.67754 | $1,693.85 |
5,000 | $0.63720 | $3,186.00 |









