H3AAG-10112-W8-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3AAG-10112-W8-ND

H3AAG-10112-W8

DigiKey Part Number
H3AAG-10112-W8-ND
Manufacturer
Manufacturer Product Number
H3AAG-10112-W8
Description
JUMPER-H1507TR/A3048W/H1507TR12"
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$1.12500$11.25
30$1.01967$30.59
50$0.97440$48.72
100$0.91620$91.62
250$0.84460$211.15
500$0.79426$397.13
1,000$0.74691$746.91
2,500$0.68866$1,721.65
5,000$0.64766$3,238.30
Manufacturers Standard Package
Alternate Color
JUMPER-H1507TR/A3048A/H1507TR12"
In-Stock: 0
Unit Price: $1.12500
JUMPER-H1507TR/A3048B/H1507TR12"
In-Stock: 0
Unit Price: $1.12500
JUMPER-H1507TR/A3048G/H1507TR12"
In-Stock: 0
Unit Price: $1.12500
JUMPER-H1507TR/A3048L/H1507TR12"
In-Stock: 0
Unit Price: $1.12500
JUMPER-H1507TR/A3048N/H1507TR12"
In-Stock: 0
Unit Price: $1.12500
Alternate Length
JUMPER-H1507TR/A3048W/H1507TR 2"
In-Stock: 0
Unit Price: $0.97300
JUMPER-H1507TR/A3048W/H1507TR 3"
In-Stock: 0
Unit Price: $0.98800
JUMPER-H1507TR/A3048W/H1507TR 4"
In-Stock: 0
Unit Price: $1.00300
JUMPER-H1507TR/A3048W/H1507TR 5"
In-Stock: 0
Unit Price: $1.01800
JUMPER-H1507TR/A3048W/H1507TR 6"
In-Stock: 0
Unit Price: $1.03300