
H2ABG-10112-S6 | |
---|---|
DigiKey Part Number | H2ABG-10112-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10112-S6 |
Description | JUMPER-H1503TR/A3049S/H1501TR12" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.20800 | $12.08 |
30 | $1.09633 | $32.89 |
50 | $1.04740 | $52.37 |
100 | $0.98490 | $98.49 |
250 | $0.90808 | $227.02 |
500 | $0.85390 | $426.95 |
1,000 | $0.80301 | $803.01 |
2,500 | $0.74039 | $1,850.97 |
5,000 | $0.69904 | $3,495.20 |









