

FX8C-80P-SV6(92) | |
---|---|
DigiKey Part Number | 26-FX8C-80P-SV6(92)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV6(92)CT-ND - Cut Tape (CT) 26-FX8C-80P-SV6(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV6(92) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV6(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11mm, 16mm | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.17000 | $7.17 |
10 | $5.84300 | $58.43 |
25 | $5.38640 | $134.66 |
50 | $5.06540 | $253.27 |
100 | $4.76330 | $476.33 |
250 | $4.39168 | $1,097.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.62254 | $2,311.27 |
1,000 | $4.40205 | $4,402.05 |
1,500 | $4.27801 | $6,417.02 |
2,500 | $4.12675 | $10,316.88 |
3,500 | $4.03006 | $14,105.21 |