
FX11LA-120P/12-SV(92) | |
---|---|
DigiKey Part Number | 26-FX11LA-120P/12-SV(92)TR-ND - Tape & Reel (TR) 26-FX11LA-120P/12-SV(92)CT-ND - Cut Tape (CT) 26-FX11LA-120P/12-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-120P/12-SV(92) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-120P/12-SV(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.17864 | $5,178.64 |
2,000 | $4.93173 | $9,863.46 |
3,000 | $4.79286 | $14,378.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.44000 | $8.44 |
10 | $6.87400 | $68.74 |
25 | $6.33640 | $158.41 |
50 | $5.95880 | $297.94 |
100 | $5.60350 | $560.35 |
250 | $5.16644 | $1,291.61 |
500 | $4.85874 | $2,429.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $8.24000 | $82.40 |
25 | $7.78360 | $194.59 |
50 | $7.59360 | $379.68 |
100 | $7.21400 | $721.40 |
250 | $6.45460 | $1,613.65 |
500 | $6.07496 | $3,037.48 |