FH64MA-11S-0.25SHW is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $5.28000
Datasheet
FH64MA-11S-0.25SHW(99)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FH64MA-11S-0.25SHW(99)
FH64MA-11S-0.25SHW-99
FH64MA-11S-0.25SHW-99

FH64MA-11S-0.25SHW

DigiKey Part Number
26-FH64MA-11S-0.25SHWTR-ND - Tape & Reel (TR)
26-FH64MA-11S-0.25SHWCT-ND - Cut Tape (CT)
26-FH64MA-11S-0.25SHWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH64MA-11S-0.25SHW
Description
CONN FPC TOP 11POS 0.25MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH64MA-11S-0.25SHW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
11
Pitch
0.010" (0.25mm)
Termination
Solder
FFC, FCB Thickness
0.12mm
Height Above Board
0.020" (0.50mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Polyamide (PA), Nylon
Features
-
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
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
5,000$1.99582$9,979.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.65000$3.65
10$3.09400$30.94
25$2.90080$72.52
50$2.76200$138.10
100$2.63000$263.00
250$2.46532$616.33
500$2.34766$1,173.83
1,000$2.28148$2,281.48
Digi-Reel®
QuantityUnit PriceExt Price
1$4.07000$4.07
10$3.54000$35.40
25$3.38880$84.72
50$3.31340$165.67
100$3.16280$316.28
250$2.86156$715.39
500$2.63564$1,317.82
1,000$2.25912$2,259.12
2,500$2.10851$5,271.27
* All Digi-Reel orders will add a $9.50 reeling fee.