
FH28D-64S-0.5SH(98) | |
---|---|
DigiKey Part Number | H124631TR-ND - Tape & Reel (TR) H124631CT-ND - Cut Tape (CT) H124631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-64S-0.5SH(98) |
Description | CONN FFC BOTTOM 64POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-64S-0.5SH(98) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 64 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.17030 | $1,585.15 |
1,000 | $3.01906 | $3,019.06 |
1,500 | $2.93397 | $4,400.95 |
2,500 | $2.83020 | $7,075.50 |
3,500 | $2.76388 | $9,673.58 |
5,000 | $2.69528 | $13,476.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.92000 | $4.92 |
10 | $4.17900 | $41.79 |
25 | $3.91720 | $97.93 |
50 | $3.72980 | $186.49 |
100 | $3.55160 | $355.16 |
250 | $3.32920 | $832.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $5.51200 | $55.12 |
25 | $5.22040 | $130.51 |
50 | $5.09920 | $254.96 |
100 | $4.85640 | $485.64 |
250 | $4.24936 | $1,062.34 |