cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62W-EP2226PCA

DigiKey Part Number
26-DF62W-EP2226PCA-ND
Manufacturer
Manufacturer Product Number
DF62W-EP2226PCA
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 22-26 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
100$0.35740$35.74
Manufacturers Standard Package