DF60-1012PCFA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF60-1012PCFA

DigiKey Part Number
26-DF60-1012PCFATR-ND - Tape & Reel (TR)
26-DF60-1012PCFACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF60-1012PCFA
Description
CONN BLADE 10-12AWG CRIMP GOLD
Customer Reference
Detailed Description
Blade Contact Gold 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2025-11-24
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.84000$3.84
10$3.26900$32.69
25$3.06440$76.61
50$2.91780$145.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.52069$1,368.62
Manufacturers Standard Package