DF5A-2S-5C(14) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.23000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,774
Unit Price: $0.96000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A-2S-5C(14)

DigiKey Part Number
DF5A-2S-5C(14)-ND
Manufacturer
Manufacturer Product Number
DF5A-2S-5C(14)
Description
CONN RCPT HSG 2POS 5.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF5A-2S-5C(14) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Yellow
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable